N-channel StrongIRFET power MOSFET supports a 150 V maximum drain-source voltage and 28 A maximum drain current at 25 °C. The device has a maximum on-resistance of 56 mΩ at 10 V gate drive and a typical total gate charge of 25 nC. It is supplied in a surface-mount DirectFET M package with MG-WDSON-5 package designation. The MOSFET is rated for operation from -40 °C to 150 °C and has a maximum junction temperature of 150 °C. Tape-and-reel packing is specified with a 4800-piece packing size, and the active recommended orderable version is RoHS-compliant, lead-free, and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IRF6775 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Transistor Type | N-channel MOSFET |
| Technology | IR MOSFET™ / StrongIRFET™ |
| Drain-Source Voltage Max | 150V |
| Drain Current Max at 25°C | 28A |
| On Resistance Max at 10 V | 56mΩ |
| Total Gate Charge Typical at 10 V | 25nC |
| Gate-Drain Charge | 6.6nC |
| Gate-Source Threshold Voltage Range | 3 to 5V |
| Gate-Source Threshold Voltage | 4V |
| Gate-Source Voltage Max | 20V |
| Total Power Dissipation Max | 89W |
| Power Dissipation Max at TA=25°C | 2.8W |
| Thermal Resistance Junction-to-Case Max | 1.4K/W |
| Junction Temperature Max | 150°C |
| Operating Temperature Range | -40 to 150°C |
| Mounting | SMD |
| Package | DirectFET (M) |
| Infineon Package | MG-WDSON-5 |
| Moisture Sensitivity Level | 1 |
| RoHS | Yes |
| Lead-free | Yes |
| Halogen-free | Yes |
Download the complete datasheet for Infineon IRF6775 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Infineon IRF6775
2-channel 300W/ch Class D audio amplifier reference design using the IRS2052M controller and IRF6775 DirectFET MOSFETs for high-efficiency audio applications.