P-channel silicon MOSFET, featuring a single element and an 8-terminal dual configuration. This surface-mount device utilizes a metal-oxide semiconductor construction, housed within an MS-012AA JEDEC package. It operates effectively up to a maximum temperature of 150°C.
Infineon IRF7241TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF7241TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.