
Dual N-Channel Power MOSFET featuring 30V drain-source voltage and 4.9A continuous drain current. This silicon Metal-Oxide-Semiconductor FET offers a low on-resistance of 0.05 ohms. Housed in an 8-terminal SOP-8 package (JEDEC MS-012AA), it integrates two discrete MOSFET elements for versatile power switching applications.
Sign in to ask questions about the Infineon IRF7303TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRF7303TRPBF technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AA |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF7303TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.