This device is a dual P-channel power MOSFET with a maximum drain-source voltage of -30 V in an SO-8 package. It provides up to -3.6 A continuous drain current and a maximum drain-source on-resistance of 100 mΩ. The datasheet specifies operation over a -55 °C to 150 °C junction temperature range and a maximum power dissipation of 2.5 W at 25 °C. It is designed for load management and power conversion applications where compact board area and low on-resistance are important.
Sign in to ask questions about the Infineon IRF7306TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRF7306TRPBF technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AA |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF7306TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.