
Dual N-Channel Power MOSFET featuring 30V drain-source voltage and 6.5A continuous drain current. This silicon Metal-Oxide Semiconductor Field-Effect Transistor offers a low on-resistance of 0.029 ohms. Designed with 8 terminals and a JEDEC MS-012AA package, it operates up to a maximum temperature of 150°C.
Sign in to ask questions about the Infineon IRF7313TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRF7313TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AA |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF7313TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.