Power Field-Effect Transistor, N-Channel, Metal-Oxide Semiconductor FET
Infineon IRF7313TRPBF-1 technical specifications.
| Max Operating Temperature | 150 |
| JEDEC Package Code | MS-012AA |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.