
Dual P-channel MOSFET featuring 30V drain-source voltage and 4.9A continuous drain current. Offers a low on-resistance of 0.058 ohms. This silicon metal-oxide semiconductor field-effect transistor is housed in an 8-terminal MS-012AA (SO-8) package.
Sign in to ask questions about the Infineon IRF7316TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRF7316TRPBF technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AA |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF7316TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.