
Dual N-Channel and P-Channel MOSFET, featuring 20V drain-source voltage and 0.029 ohm on-resistance. This silicon Metal-oxide Semiconductor Field-Effect Transistor is housed in an 8-terminal MS-012AA package. Designed with two elements, it offers a dual terminal position for versatile integration.
Sign in to ask questions about the Infineon IRF7317TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRF7317TRPBF technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AA |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF7317TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.