
Dual N-channel and P-channel MOSFET, 30V drain-source voltage, 0.029 ohm on-resistance. Features 8 terminals in a compact SOP-8 package (MS-012AA). This silicon metal-oxide semiconductor field-effect transistor offers two distinct elements for versatile power switching applications.
Sign in to ask questions about the Infineon IRF7319TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRF7319TRPBF technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AA |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF7319TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.