
P-channel MOSFET featuring 20V drain-source voltage and 9A continuous drain current. Offers low on-resistance of 0.018 ohms, enabling efficient power switching. This dual-element silicon Metal-Oxide Semiconductor Field-Effect Transistor is housed in an 8-terminal SOP-8 package (JEDEC MS-012AA) with a maximum operating temperature of 150°C.
Sign in to ask questions about the Infineon IRF7324TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRF7324TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AA |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF7324TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.