P-Channel Power MOSFET featuring 8A continuous drain current and 30V drain-source voltage. Boasts a low on-resistance of 0.021 ohms. This 2-element silicon Metal-Oxide-Semiconductor Field-Effect Transistor is housed in an 8-terminal SOP-8 package (JEDEC MS-012AA) with dual terminal positions. Maximum operating temperature reaches 150°C.
Sign in to ask questions about the Infineon IRF7328TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRF7328TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AA |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF7328TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.