
P-channel silicon Metal-oxide Semiconductor Field-Effect Transistor (MOSFET) designed for small signal applications. Features a 2-element configuration within an 8-terminal SO-8 package. Offers a maximum drain current (I(D)) of 9.2A and a maximum operating voltage of 12V. Operates effectively up to a maximum temperature of 150°C.
Sign in to ask questions about the Infineon IRF7329TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRF7329TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF7329TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.