
Dual P-channel MOSFET featuring 55V drain-source voltage and 3.4A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low on-resistance of 0.105 ohms. Packaged in an 8-terminal MS-012AA (SOP-8) configuration, it utilizes a 2-element design.
Sign in to ask questions about the Infineon IRF7342TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRF7342TRPBF technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AA |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF7342TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.