
Dual-element N-channel and P-channel MOSFET for power applications. Features a continuous drain current of 4.7A and a drain-source voltage of 55V. Offers a low on-resistance of 0.05 ohms. Operates across a wide temperature range from -55°C to 150°C. Packaged in an 8-terminal SOP-8 (MS-012AA) configuration.
Sign in to ask questions about the Infineon IRF7343TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRF7343TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AA |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF7343TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.