
N-Channel Silicon Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed for power applications. Features a continuous drain current of 8A and a maximum drain-source voltage of 60V. Offers a low on-resistance of 0.0178 ohms. This 2-element device is housed in an 8-terminal SOP-8 package (JEDEC MS-012AA) with a maximum operating temperature of 150°C.
Sign in to ask questions about the Infineon IRF7351TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRF7351TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AA |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF7351TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.