Dual N-Channel and P-Channel MOSFET, 30V drain-source voltage, 0.029 ohm on-resistance. Features an 8-terminal SOP-8 package with a JEDEC MS-012AA designation. This silicon Metal-oxide Semiconductor Field-Effect Transistor integrates two distinct elements for versatile power switching applications.
Sign in to ask questions about the Infineon IRF7389TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRF7389TRPBF technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AA |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF7389TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.