
P-channel MOSFET featuring 20V drain-source voltage and 5.3A continuous drain current. Offers a low on-resistance of 0.04 ohms. This single-element silicon Metal-oxide Semiconductor FET operates up to a maximum temperature of 150°C. Housed in an 8-terminal MS-012AA package with dual terminal positions.
Sign in to ask questions about the Infineon IRF7404TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRF7404TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF7404TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.