
P-channel, silicon, metal-oxide semiconductor field-effect transistor designed for power applications. Features a low on-resistance of 0.02 ohms and a drain-source voltage rating of 30V, with a continuous drain current capability of 10A. This single-element MOSFET is housed in an 8-terminal MS-012AA package, also known as SOP-8, with dual terminal positions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IRF7416TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRF7416TRPBF technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF7416TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
