P-channel power MOSFET featuring 20V drain-source voltage and 15A continuous drain current. Offers a low on-resistance of 0.0082 ohms. This single-element silicon Metal-oxide Semiconductor FET is housed in an 8-terminal MS-012AA package. Designed for operation up to 150°C, it is HALOGEN FREE and ROHS COMPLIANT.
Sign in to ask questions about the Infineon IRF7425TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRF7425TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF7425TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.