N-Channel Power MOSFET featuring 30V drain-source voltage and 14A continuous drain current. This single-element silicon Metal-oxide Semiconductor FET offers a low on-resistance of 0.008 ohms. Designed with 8 terminals in a DUAL configuration, it utilizes the MS-012AA JEDEC package code. Minimum operating temperature is -55°C.
Infineon IRF7458TRPBF technical specifications.
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AA |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF7458TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.