
N-Channel Silicon Metal-oxide Semiconductor Field-Effect Transistor (MOSFET) designed for small signal applications. Features a 150V breakdown voltage and a continuous drain current (I(D)) of 1.9A. This single-element device is housed in an 8-terminal MS-012AA package, commonly known as SOP-8, with dual terminal positioning.
Checking distributor stock and pricing after the page loads.
Infineon IRF7465TRPBF technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.