N-Channel Power MOSFET, 40V drain-source voltage, 10A continuous drain current, and 0.013 ohm on-resistance. Features a single silicon element within an 8-terminal MS-012AA package. Designed for efficient power switching applications.
Infineon IRF7470TRPBF technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.