
N-Channel Power MOSFET, 100V drain-source voltage, 5.4A continuous drain current, and 0.039 ohm on-resistance. Features a single silicon element in an 8-terminal SOP-8 package (MS-012AA) with a minimum operating temperature of -55°C.
Infineon IRF7490TRPBF technical specifications.
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF7490TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.