Power Field-Effect Transistor, 2.4A I(D), 20V, 0.135ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-8
Infineon IRF7501 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.