
N-channel power MOSFET featuring 30V drain-source voltage and 2.4A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low on-resistance of 0.135 ohms. Designed with two elements and eight terminals in a MICRO-8 package, it provides dual terminal positioning for efficient integration.
Sign in to ask questions about the Infineon IRF7503TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRF7503TRPBF technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF7503TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.