
Dual N-Channel and P-Channel MOSFET featuring 2.4A continuous drain current and a 20V drain-source voltage. This silicon Metal-oxide Semiconductor FET offers a low on-resistance of 0.14 ohms. Operating across a wide temperature range from -55°C to 150°C, it is housed in an 8-terminal SOIC-8 plastic package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IRF7507TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRF7507TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF7507TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.