
This device is an N-channel power MOSFET rated for 40 V drain-to-source operation and housed in a DirectFET Large Can package. It provides very low on-resistance of 0.70 mΩ typical at 10 V gate drive, with continuous drain current up to 270 A at 25°C case temperature. The MOSFET supports up to ±20 V gate-to-source voltage, operates over a -55°C to 175°C junction and storage temperature range, and has a typical total gate charge of 220 nC. It is a low-profile surface-mount device that is RoHS compliant, halogen free, lead free, and qualified for industrial use.
Sign in to ask questions about the Infineon IRF7739L1TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRF7739L1TRPBF technical specifications.
| Max Operating Temperature | 175 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF7739L1TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.