
N-Channel Power MOSFET, 30V drain-source voltage, 20A continuous drain current, and 0.004 Ohm on-resistance. This single-element silicon Metal-Oxide-Semiconductor Field-Effect Transistor features an 8-terminal, dual-position configuration within a GREEN MS-012AA (SOP-8) package.
Sign in to ask questions about the Infineon IRF7832TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRF7832TRPBF technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF7832TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.