N-Channel Power MOSFET featuring 30V drain-source voltage and a continuous drain current of 28A. This single-element silicon device offers a low on-resistance of 0.0022 ohms. Designed with three terminals in an isometric package, it operates up to a maximum temperature of 150°C. The component is HALOGEN FREE and ROHS COMPLIANT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IRF8304MTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRF8304MTRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF8304MTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.