
N-Channel Power MOSFET, 30V drain-source voltage, 14A continuous drain current, and 0.0087 ohm on-resistance. This single-element silicon Metal-oxide Semiconductor FET features an 8-terminal SOP-8 package with dual terminal positions. Operating temperature range spans from -55°C to 150°C.
Infineon IRF8714TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF8714TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.