
Power Field-Effect Transistor, 16A I(D), 30V, 0.0066ohm, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, ROHS COMPLIANT, SOP-8
Sign in to ask questions about the Infineon IRF9317TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRF9317TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF9317TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.