P-Channel Power MOSFET, 30V drain-source voltage, 9.2A continuous drain current, and 0.0163 ohm on-resistance. Features a 2-element silicon Metal-Oxide Semiconductor FET design within an 8-terminal SOP-8 package (JEDEC MS-012AA). Operates up to a maximum temperature of 150°C and is HALOGEN FREE and ROHS COMPLIANT.
Infineon IRF9358TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AA |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF9358TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.