
Dual-element N-channel and P-channel MOSFET, offering 30V breakdown voltage and 6.8A continuous drain current. Features a low on-resistance of 0.027 ohms. Packaged in an 8-terminal SOP-8 (MS-012AA) with dual terminal positions. Operates up to a maximum temperature of 150°C. This silicon Metal-Oxide Semiconductor FET is HALOGEN FREE and ROHS COMPLIANT.
Infineon IRF9389TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AA |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF9389TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.