P-channel MOSFET featuring 100V drain-source voltage and 23A continuous drain current. Offers a low on-resistance of 0.117 ohms. Designed with a single element and a TO-263AB package. Operates across a wide temperature range from -55°C to 175°C.
Sign in to ask questions about the Infineon IRF9540NSTRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRF9540NSTRLPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF9540NSTRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.