
P-channel power MOSFET featuring 55V drain-source voltage and 19A continuous drain current. This silicon Metal-oxide Semiconductor Field-Effect Transistor offers a low on-resistance of 0.1 ohm. Designed with a single element and three terminals, it is housed in a TO-220AB package. Maximum operating temperature reaches 175°C.
Sign in to ask questions about the Infineon IRF9Z34NPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRF9Z34NPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF9Z34NPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
