
This N-channel silicon power MOSFET is rated for 200 V drain-to-source voltage and 56 A continuous drain current at 25°C. It provides a maximum drain-to-source on-resistance of 0.040 Ω at VGS = 10 V and is housed in a TO-220AB through-hole package. The device supports junction operation from -55°C to +175°C, gate-to-source voltage up to ±20 V, and power dissipation up to 380 W at 25°C case temperature. It is a lead-free HEXFET power MOSFET designed for industrial applications and includes characterized capacitance, avalanche, and switching parameters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IRFB260NPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRFB260NPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFB260NPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
