
N-Channel Power MOSFET featuring a 60V drain-source voltage and a continuous drain current of 120A. This silicon Metal-Oxide Semiconductor FET offers a low on-resistance of 0.003 ohms. Designed with a single element and three terminals, it utilizes a TO-220AB package. Maximum operating temperature reaches 175°C.
Sign in to ask questions about the Infineon IRFB3206PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRFB3206PBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFB3206PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
