
N-channel Silicon Power MOSFET designed for high-efficiency switching applications. Features a maximum operating temperature of 175°C and a continuous drain current capability of 180A. This discrete semiconductor component utilizes a 3-terminal TO-220AB package, offering a single terminal position for connection.
Infineon IRFB4110PBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFB4110PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.