
N-Channel Power MOSFET featuring 200V drain-source voltage and 65A continuous drain current. Offers a low on-resistance of 0.024 ohms, enabling efficient power switching. Designed with a single silicon element and a 3-terminal TO-220AB package. Operates across a wide temperature range from -40°C to 175°C.
Sign in to ask questions about the Infineon IRFB4227PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRFB4227PBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFB4227PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.