This device is an N-channel HEXFET power MOSFET rated for 150 V drain-to-source voltage. It provides 12 mΩ typical and 15 mΩ maximum on-resistance at a 10 V gate drive and supports up to 85 A continuous drain current at 25 °C case temperature. The part is supplied in a TO-220AB package and is designed for industrial applications such as motion control, synchronous rectification in switched-mode power supplies, uninterruptible power supplies, and hard-switched high-frequency circuits. It has a ±30 V gate-to-source rating, fully characterized avalanche SOA, and a maximum junction temperature of 175 °C.
Sign in to ask questions about the Infineon IRFB4321PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRFB4321PBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFB4321PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.