
N-Channel Power MOSFET featuring 100V drain-source voltage and a continuous drain current of 97A. This single-element silicon device offers a low on-resistance of 0.009 ohms. Encased in a TO-220AB plastic package with 3 terminals, it operates up to a maximum temperature of 175°C.
Sign in to ask questions about the Infineon IRFB4410ZPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRFB4410ZPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFB4410ZPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
