N-channel power MOSFET featuring 150V drain-source voltage and 51A continuous drain current. Offers a low on-resistance of 0.032 ohms for efficient power switching. Designed with a single element and three terminals, this silicon Metal-Oxide Semiconductor FET operates across a wide temperature range from -55°C to 175°C. Packaged in a TO-220AB plastic housing, it is lead-free.
Sign in to ask questions about the Infineon IRFB52N15DPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRFB52N15DPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFB52N15DPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.