
N-channel enhancement mode power MOSFET featuring HEXFET process technology. This single-element silicon transistor offers a maximum drain-source voltage of 40V and a continuous drain current of 409A. Housed in a TO-220AB package with 3 through-hole pins and a tab, it boasts a low drain-source on-resistance of 1.3 mOhm at 10V. Operating temperature range is -55°C to 175°C, with a maximum power dissipation of 375W.
Sign in to ask questions about the Infineon IRFB7430PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRFB7430PBF technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220AB |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.67(Max) |
| Package Width (mm) | 4.83(Max) |
| Package Height (mm) | 9.02(Max) |
| Seated Plane Height (mm) | 20.57(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | HEXFET |
| Maximum Drain Source Voltage | 40V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 409A |
| Material | Si |
| Maximum Gate Threshold Voltage | 3.9V |
| Maximum Drain Source Resistance | 1.3@10VmOhm |
| Typical Gate Charge @ Vgs | 300@10VnC |
| Typical Gate Charge @ 10V | 300nC |
| Typical Input Capacitance @ Vds | 14240@25VpF |
| Maximum Power Dissipation | 375000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon IRFB7430PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.