High-performance N-channel Power MOSFET designed for demanding applications. Features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C, ensuring reliable operation across a wide thermal range. This single-element, three-terminal transistor utilizes a TO-220AB JEDEC package for efficient heat dissipation.
Sign in to ask questions about the Infineon IRFB7545PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRFB7545PBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFB7545PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.