Power Field-Effect Transistor, 0.75A I(D), 100V, 1.73ohm, 4-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-036AB, HERMETIC SEALED, MO-036AB, 14 PIN
Checking distributor stock and pricing after the page loads.
Infineon IRFG9110 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-036AB |
| Number of Elements | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |