
N-channel Power MOSFET featuring HEXFET process technology. This surface-mount component offers a maximum drain-source voltage of 25V and a continuous drain current of 45A. It is housed in an 8-pin PQFN EP package with dimensions of 5mm x 6mm x 0.81mm. Key electrical characteristics include a low drain-source on-resistance of 1.15mOhm at 10V and a maximum power dissipation of 3600mW.
Sign in to ask questions about the Infineon IRFH5250TR2PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRFH5250TR2PBF technical specifications.
| Package Family Name | QFN |
| Package/Case | PQFN EP |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.81 |
| Seated Plane Height (mm) | 0.83 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | HEXFET |
| Maximum Drain Source Voltage | 25V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 45A |
| Maximum Drain Source Resistance | 1.15@10VmOhm |
| Typical Gate Charge @ Vgs | 110@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 110nC |
| Typical Input Capacitance @ Vds | 7174@13VpF |
| Maximum Power Dissipation | 3600mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon IRFH5250TR2PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.