This device is a single N-channel HEXFET power MOSFET rated for 30 V drain-to-source voltage and packaged in a low-profile 5 mm x 6 mm PQFN. It is intended for synchronous MOSFET use in high-frequency buck converters and offers low on-resistance of 4.1 mΩ maximum at 10 V gate drive and 6.3 mΩ maximum at 4.5 V. The MOSFET supports up to 23 A continuous drain current at 25°C ambient and up to 50 A at 25°C case temperature, with a maximum junction temperature of 150°C. It also provides low thermal resistance to the PCB, typical total gate charge of 14 nC, and MSL1 consumer qualification with RoHS-compliant construction.
Sign in to ask questions about the Infineon IRFH8324TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRFH8324TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFH8324TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.