Power Field-Effect Transistor, 2.3A I(D), 100V, 0.195ohm, 2-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, 3.30 X 3.30 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, QFN-8
Sign in to ask questions about the Infineon IRFHM792TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRFHM792TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFHM792TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.