P-channel MOSFET featuring 30V drain-source voltage and 11A continuous drain current. This silicon Metal-Oxide-Semiconductor Field-Effect Transistor offers a low on-resistance of 0.0146 ohms. Designed with a single element and 5 terminals, it operates up to a maximum temperature of 150°C. The component is housed in a 3x3mm plastic QFN-8 package, ensuring halogen-free and RoHS compliance.
Sign in to ask questions about the Infineon IRFHM9331TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRFHM9331TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFHM9331TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.