
P-channel MOSFET featuring 6A continuous drain current (I(D)) and 30V drain-source voltage (V(DS)). This silicon Metal-Oxide Semiconductor Field-Effect Transistor offers a low on-resistance of 0.037 ohms. It is a single-element device with 6 terminals in a dual position configuration. The component is housed in a 2x2mm plastic QFN package, meeting halogen-free and RoHS compliant standards.
Sign in to ask questions about the Infineon IRFHS9301TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRFHS9301TRPBF technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFHS9301TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.